395-048-523-512

Heilind Number:EDA395-048-523-512
Manufacturer:EDAC
Manufacturer Number:395-048-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With two rows and a pitch of 0.1 inches, it offers seamless connectivity with 48 positions for optimal data transfer. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your connectivity game with this essential component.