395-048-523-688

Heilind Number:EDA395-048-523-688
Manufacturer:EDAC
Manufacturer Number:395-048-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Expertly crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row design and 48 positions, it offers seamless integration for your PCB layout. The contact material, Copper Alloy, guarantees efficient power transmission while the precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it meets the demands of diverse industrial applications. Whether you're a professional or a hobbyist, this connector is a must-have for optimizing your electronic projects. Upgrade your connectivity solutions today.