395-048-523-804

Heilind Number:EDA395-048-523-804
Manufacturer:EDAC
Manufacturer Number:395-048-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. With a sleek straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. Featuring two rows of 48 positions each, this connector offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential connector for seamless and efficient connections.