395-048-523-812

Heilind Number:EDA395-048-523-812
Manufacturer:EDAC
Manufacturer Number:395-048-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 48 positions in a double-row layout, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.