395-048-523-858

Heilind Number:EDA395-048-523-858
Manufacturer:EDAC
Manufacturer Number:395-048-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-858

Detailed Description

Enhance connectivity within your electronics with this advanced Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 48 copper alloy contacts, it offers seamless transmission of signals. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a reliable choice for seamless electronic connections. Upgrade your setup today and experience enhanced functionality.