395-048-523-888

Heilind Number:EDA395-048-523-888
Manufacturer:EDAC
Manufacturer Number:395-048-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-523-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-523-888

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and 48 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.