395-048-524-101

Heilind Number:EDA395-048-524-101
Manufacturer:EDAC
Manufacturer Number:395-048-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 48 positions in a single row, ensuring efficient and reliable signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with contact material of Copper Alloy, it guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Elevate your electronic projects with this essential connector.