395-048-524-404

Heilind Number:EDA395-048-524-404
Manufacturer:EDAC
Manufacturer Number:395-048-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features 48 positions with a single row layout, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precision and stability are prioritized. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential component for optimal performance and connectivity.