395-048-524-412

Heilind Number:EDA395-048-524-412
Manufacturer:EDAC
Manufacturer Number:395-048-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-524-412

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a straight mount orientation, it ensures a secure and stable connection, ideal for various applications. Featuring 48 positions and a single row design with a pitch of .1 inches, it offers ample room for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. Upgrade your devices with this essential component for seamless data transfer.