395-048-525-101

Heilind Number:EDA395-048-525-101
Manufacturer:EDAC
Manufacturer Number:395-048-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-101

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, the 395-048-525-101. Engineered for seamless connectivity in electronic devices, this essential component boasts a sleek design and durable construction. With a 3A amperage, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Featuring a single row with 48 positions, and a pitch of .1 inches, it offers optimal signal transmission efficiency. The contact material, made of Copper Alloy, ensures low resistance and long-term durability. With a wide operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Upgrade your devices with the 395-048-525-101 and experience unparalleled performance.