395-048-525-102

Heilind Number:EDA395-048-525-102
Manufacturer:EDAC
Manufacturer Number:395-048-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-102

Detailed Description

Introducing our 395-048-525-102 Card Edge Connector, designed for seamless board-to-board connection in electronic devices. Engineered with precision and reliability in mind, this connector features 48 positions with a pitch of .1 inches, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our product to meet your connectivity needs efficiently.