395-048-525-204

Heilind Number:EDA395-048-525-204
Manufacturer:EDAC
Manufacturer Number:395-048-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-204

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-048-525-204. Designed for seamless and reliable connectivity in electronic applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 48 copper alloy contacts, each spaced precisely at .1 inches with .2 inches row spacing, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for your PCB interconnection needs. Trust in its quality and performance to elevate your designs to the next level.