395-048-525-208

Heilind Number:EDA395-048-525-208
Manufacturer:EDAC
Manufacturer Number:395-048-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-208

Detailed Description

Experience seamless and reliable connections with our 395-048-525-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 48 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and functionality of this connector for seamless board-to-board connections in your electronic devices.