395-048-525-258

Heilind Number:EDA395-048-525-258
Manufacturer:EDAC
Manufacturer Number:395-048-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-258

Detailed Description

Introducing our high-performance Board To Board PCB Connector, meticulously designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The sleek black finish adds a touch of sophistication to your PCB layout. With two rows of 48 contact positions each, this connector offers ample connectivity options for your devices. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications in varied environments. Trust in the quality and performance of our Board To Board PCB Connector for seamless and reliable electronic connections.