395-048-525-402

Heilind Number:EDA395-048-525-402
Manufacturer:EDAC
Manufacturer Number:395-048-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-402

Detailed Description

Introducing the 395-048-525-402 Black Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a single row configuration with 48 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission efficiency. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industrial and commercial applications. Upgrade your connectivity setup with the 395-048-525-402 for unparalleled performance and peace of mind.