395-048-525-404

Heilind Number:EDA395-048-525-404
Manufacturer:EDAC
Manufacturer Number:395-048-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-404

Detailed Description

Introducing our high-performance Black Card Edge Connector, featuring a sleek design and exceptional durability for seamless PCB connections. With an amperage of 3A, this connector is perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. The single-row layout with 48 positions offers versatile connectivity options. Engineered with Copper Alloy contacts, it guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in the quality and performance of this essential component for your electronic projects.