395-048-525-412

Heilind Number:EDA395-048-525-412
Manufacturer:EDAC
Manufacturer Number:395-048-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance 395-048-525-412 Card Edge Connector. Designed for seamless integration, this black connector features 48 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient and reliable connections on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, available now in our extensive lineup of board-to-board connectors.