395-048-525-502

Heilind Number:EDA395-048-525-502
Manufacturer:EDAC
Manufacturer Number:395-048-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-502

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-048-525-502. This sleek and durable connector features two rows of 48 positions, providing seamless connectivity for your PCB projects. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional fire resistance and durability. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial or commercial applications. Trust in its quality and performance for all your PCB connectivity needs.