395-048-525-512

Heilind Number:EDA395-048-525-512
Manufacturer:EDAC
Manufacturer Number:395-048-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-048-525-512, designed for seamless connectivity in a variety of electronic applications. Featuring 48 positions across 2 rows, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity even in harsh environments. With a straight mount orientation, installation is quick and hassle-free. Operating between -40 to 105 °C, it offers exceptional performance in both extreme cold and heat. Trust in this connector for secure and stable connections in your next project.