395-048-525-603

Heilind Number:EDA395-048-525-603
Manufacturer:EDAC
Manufacturer Number:395-048-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-603

Detailed Description

Introducing the 395-048-525-603, a cutting-edge board to board PCB connector designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring a single row design with 48 positions and a pitch of .1 inch, it offers high-density connectivity while maintaining efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity and long-lasting performance. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Trust in the 395-048-525-603 for all your PCB interconnect needs, where innovation meets quality.