395-048-525-678

Heilind Number:EDA395-048-525-678
Manufacturer:EDAC
Manufacturer Number:395-048-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-678

Detailed Description

Introducing our high-performance 395-048-525-678 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any electronic application. Featuring a single row design with 48 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the reliability and performance of our EDA395 series for all your PCB connectivity needs.