395-048-525-808

Heilind Number:EDA395-048-525-808
Manufacturer:EDAC
Manufacturer Number:395-048-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-808

Detailed Description

Introducing our 395-048-525-808 Board To Board PCB Connector, a sleek and high-performance solution for your connectivity needs. Designed with precision and reliability in mind, this connector offers seamless power delivery with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, making it ideal for various applications. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, you can achieve efficient and secure connections every time. This connector boasts 48 positions, providing ample room for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the 395-048-525-808 for optimal performance in your PCB projects.