395-048-525-812

Heilind Number:EDA395-048-525-812
Manufacturer:EDAC
Manufacturer Number:395-048-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in any environment. With two rows of precision-engineered copper alloy contacts, offering a total of 48 positions and a pitch of .1 inches, this connector facilitates efficient data transmission with minimal signal loss. Its straight mount orientation and convenient row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and reliability of our Board To Board PCB Connector for all your connectivity needs.