395-048-525-858

Heilind Number:EDA395-048-525-858
Manufacturer:EDAC
Manufacturer Number:395-048-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-525-858

Detailed Description

Introducing our 395-048-525-858 Board To Board PCB Connector, a cutting-edge solution for seamless electronic connectivity. This high-performance connector features 48 positions spread across two rows, allowing for efficient data transfer in any PCB application. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Say goodbye to connectivity issues and trust in the 395-048-525-858 for all your PCB connection needs.