395-048-540-101

Heilind Number:EDA395-048-540-101
Manufacturer:EDAC
Manufacturer Number:395-048-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-101

Detailed Description

Upgrade your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 48 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Utilizing a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Whether you're a hobbyist or a professional, this connector is a must-have for any PCB assembly project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your setup with this essential component and experience enhanced performance in your electronics.