395-048-540-108

Heilind Number:EDA395-048-540-108
Manufacturer:EDAC
Manufacturer Number:395-048-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-108

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 48 positions in a single row, this connector ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Upgrade your setup with this essential component, a must-have in any electronics toolkit.