395-048-540-403

Heilind Number:EDA395-048-540-403
Manufacturer:EDAC
Manufacturer Number:395-048-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-403

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector, meticulously designed for optimal functionality. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it assures durability and safety. Featuring 48 positions with a pitch of .1 inch, it facilitates seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.