395-048-540-458

Heilind Number:EDA395-048-540-458
Manufacturer:EDAC
Manufacturer Number:395-048-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-458

Detailed Description

Enhance your electronic connections with our sleek Black Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a single row layout with 48 positions, ensuring optimal performance in your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient connectivity for your devices. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Elevate your connectivity game with this essential component.