395-048-540-488

Heilind Number:EDA395-048-540-488
Manufacturer:EDAC
Manufacturer Number:395-048-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability in any application. With a single row configuration and a pitch of .1 inch, it offers easy installation and space-saving benefits. Crafted with copper alloy contacts, it guarantees optimal conductivity. Boasting 48 positions, it accommodates multiple connections with precision. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential connector.