395-048-540-512

Heilind Number:EDA395-048-540-512
Manufacturer:EDAC
Manufacturer Number:395-048-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions across 2 rows, ensuring efficient data transmission. With a low amperage of 3 A and robust UL 94V-0 Thermoplastic Polyester housing, it guarantees both safety and performance. The copper alloy contact material and .1-inch pitch offer reliable conductivity, while the straight mount orientation and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.