395-048-540-604

Heilind Number:EDA395-048-540-604
Manufacturer:EDAC
Manufacturer Number:395-048-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-604

Detailed Description

Enhance connectivity in your electronic assembly with this sleek black Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 48 positions ensure precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component.