395-048-540-658

Heilind Number:EDA395-048-540-658
Manufacturer:EDAC
Manufacturer Number:395-048-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-658

Detailed Description

Enhance your connectivity solutions with this high-performance 48-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a pitch of .1 inches, ensuring optimal signal transmission. Its straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability in any application. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Perfect for demanding PCB projects, this connector offers exceptional performance and longevity. Elevate your connectivity game with this essential component.