395-048-540-802

Heilind Number:EDA395-048-540-802
Manufacturer:EDAC
Manufacturer Number:395-048-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-802

Detailed Description

Enhance connectivity in your electronic projects with our Board to Board PCB Connector. Featuring a sleek black design, this essential component ensures reliable power transmission with an amperage of 3A. Crafted from top-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 48 positions, it offers ample space for secure connections. The contact material, copper alloy, and .1-inch pitch further enhance its efficiency. Whether for industrial or DIY use, this connector is a versatile solution with a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your connectivity game with this high-quality component.