395-048-540-804

Heilind Number:EDA395-048-540-804
Manufacturer:EDAC
Manufacturer Number:395-048-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-804

Detailed Description

Introducing our Black Board-to-Board PCB Connector, a versatile component essential for seamless connectivity in electronic systems. Engineered with precision, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 48 positions each, it offers ample connectivity options for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it effortlessly fits into your setup for hassle-free integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in various industries. Trust in its superior quality and performance to streamline your connectivity requirements.