395-048-540-807

Heilind Number:EDA395-048-540-807
Manufacturer:EDAC
Manufacturer Number:395-048-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of precisely engineered copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The 48-position layout, with a pitch and row spacing of .1 and .2 inches respectively, enables efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various applications. Upgrade your connectivity with this essential component.