395-048-540-888

Heilind Number:EDA395-048-540-888
Manufacturer:EDAC
Manufacturer Number:395-048-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-540-888

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of 48 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation allows for easy PCB installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic projects with this essential connector.