395-048-541-104

Heilind Number:EDA395-048-541-104
Manufacturer:EDAC
Manufacturer Number:395-048-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-104

Detailed Description

Enhance your connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable and efficient performance. Boasting 48 positions in a single row, it offers ample space for all your connection needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse environments. Upgrade your connectivity game with this essential component.