395-048-541-158

Heilind Number:EDA395-048-541-158
Manufacturer:EDAC
Manufacturer Number:395-048-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring 48 positions in a single row with a pitch of .1 inches, it offers precise and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Contact points are constructed from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.