395-048-541-201

Heilind Number:EDA395-048-541-201
Manufacturer:EDAC
Manufacturer Number:395-048-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 48 positions and a pitch of .1 inches, it offers efficient signal transfer in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The straight mount orientation and .2-inch row spacing ensure easy installation on your PCB. Upgrade your system with this essential connector for enhanced performance and connectivity.