395-048-541-212

Heilind Number:EDA395-048-541-212
Manufacturer:EDAC
Manufacturer Number:395-048-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only provides a secure link between PCBs but also ensures efficient power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability in various environments. With two rows and 48 positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity with this essential component.