395-048-541-458

Heilind Number:EDA395-048-541-458
Manufacturer:EDAC
Manufacturer Number:395-048-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-458

Detailed Description

Enhance your electronic connections with this high-performance black card edge connector. Designed for seamless integration into your PCB setups, it features 48 positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The straight mount orientation and 0.1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient organization. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.