395-048-541-488

Heilind Number:EDA395-048-541-488
Manufacturer:EDAC
Manufacturer Number:395-048-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row of 48 gold-plated contacts, each crafted from copper alloy, it guarantees reliable and efficient data transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and space-saving PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in this connector for all your PCB interconnection needs, delivering unmatched performance and longevity.