395-048-541-512

Heilind Number:EDA395-048-541-512
Manufacturer:EDAC
Manufacturer Number:395-048-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 48 positions across 2 rows, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for seamless integration on your board. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for efficient and secure connections in your electronic projects.