395-048-541-558

Heilind Number:EDA395-048-541-558
Manufacturer:EDAC
Manufacturer Number:395-048-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in any application. Featuring two rows of 48 copper alloy contacts, this connector offers reliable power transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Designed for straight mount orientation, it provides seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.