395-048-541-604

Heilind Number:EDA395-048-541-604
Manufacturer:EDAC
Manufacturer Number:395-048-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-604

Detailed Description

Enhance connectivity in your PCB assembly with this sleek and reliable Card Edge Connector. Designed for seamless integration, it boasts 48 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while the Copper Alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. With a straight mount orientation and a single row configuration, installation is a breeze. Elevate your electronic projects with this high-performance connector.