395-048-541-612

Heilind Number:EDA395-048-541-612
Manufacturer:EDAC
Manufacturer Number:395-048-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 48 positions, ensuring optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose our Card Edge Connector for dependable and efficient board-to-board connections.