395-048-541-678

Heilind Number:EDA395-048-541-678
Manufacturer:EDAC
Manufacturer Number:395-048-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration onto PCBs, its 48 positions and single row configuration ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it offers consistent performance in varied environments. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB setup.