395-048-541-803

Heilind Number:EDA395-048-541-803
Manufacturer:EDAC
Manufacturer Number:395-048-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 48 positions each, it offers ample connectivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this Straight-mount connector for a secure and stable connection in your next project.