395-048-541-808

Heilind Number:EDA395-048-541-808
Manufacturer:EDAC
Manufacturer Number:395-048-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. This essential component features two rows and 48 positions, ensuring efficient data transmission. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch optimize conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this reliable connector, a must-have in any electronic setup.