395-048-541-812

Heilind Number:EDA395-048-541-812
Manufacturer:EDAC
Manufacturer Number:395-048-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-812

Detailed Description

Enhance your PCB connectivity with our 48-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The 2-row configuration offers optimal space utilization, with a pitch of .1 inches and row spacing of .2 inches ensuring precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Trust in its straight mount orientation for effortless installation and a secure connection every time. Elevate your electronic projects with this essential component.